Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM63608RDFR
TPSM63608RDFR - 1
TPSM63608RDFR - 2
TPSM63608RDFR - 3
Extended1/3
* Images are for reference only
TPSM63608RDFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM63608RDFR
JLCPCB Part #
C20346009
Package
B3QFN-22
Description
-40℃~+105℃ 1 1V~20V 3V~36V 400kHz 4mm 500nA 6.5mm 6A 7.5mm 95% Overheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization Step-down type ±1.5% B3QFN-22(6.5x7.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB3QFN-22
Output Current(Max)6A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length7.5mm
Voltage - Supply3V~36V
Switching Frequency400kHz
Height4mm
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization
Width6.5mm
Output Voltage1V~20V
Quiescent Supply Current500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM63608RDFR
TPSM63608RDFR

* Images are for reference only

TPSM63608RDFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM63608RDFR
JLCPCB Part #
C20346009
Package
B3QFN-22
Description
-40℃~+105℃ 1 1V~20V 3V~36V 400kHz 4mm 500nA 6.5mm 6A 7.5mm 95% Overheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization Step-down type ±1.5% B3QFN-22(6.5x7.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM63608RDFR

* Images are for reference only

TPSM63608RDFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM63608RDFR
JLCPCB Part #
C20346009
Package
B3QFN-22
Description
-40℃~+105℃ 1 1V~20V 3V~36V 400kHz 4mm 500nA 6.5mm 6A 7.5mm 95% Overheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization Step-down type ±1.5% B3QFN-22(6.5x7.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM63608RDFR Specifications

TPSM63608RDFR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB3QFN-22
Output Current(Max)6A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length7.5mm
Voltage - Supply3V~36V
Switching Frequency400kHz
Height4mm
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization
Width6.5mm
Output Voltage1V~20V
Quiescent Supply Current500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM63608RDFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM63608RDFR Documents

TPSM63608RDFR datasheets or manufacturer documentation.

Datasheet: TPSM63608RDFR Datasheet (PDF)

TPSM63608RDFR Schematic Symbol & PCB Footprint

The TPSM63608RDFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.