


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | QFN-11(3.5x4.5) | |
| Output Current(Max) | 1.5A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Function | Step-down type | |
| Length | 4.5mm | |
| Voltage - Supply | 3V~36V | |
| Switching Frequency | 1MHz | |
| Height | 2mm | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode | |
| Width | 3.5mm | |
| Output Voltage | 1V~15V | |
| Quiescent Supply Current | 1.5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSM33615FRDNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | QFN-11(3.5x4.5) | |
| Output Current(Max) | 1.5A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Function | Step-down type | |
| Length | 4.5mm | |
| Voltage - Supply | 3V~36V | |
| Switching Frequency | 1MHz | |
| Height | 2mm | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode | |
| Width | 3.5mm | |
| Output Voltage | 1V~15V | |
| Quiescent Supply Current | 1.5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM33615FRDNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPSM33615FRDNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.