Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. TPSI3050SQDWZRQ1
TPSI3050SQDWZRQ1 - 1
TPSI3050SQDWZRQ1 - 2
TPSI3050SQDWZRQ1 - 3
Extended1/3
* Images are for reference only
TPSI3050SQDWZRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSI3050SQDWZRQ1
JLCPCB Part #
C20346000
Package
SOIC-8
Description
-40℃~+125℃ 1.5A 3A 3V~5.5V 5ns IGBT、MOSFET SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Voltage - Supply (Driver)9.4V~11V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL4.5us
Rise Time6ns
FeaturesIntegrated power supply
Propagation Delay tpLH3us
Load TypeMOSFET、IGBT
Peak Output Current(sink)3A
Fall Time5ns
Peak Output Current(source)1.5A
CMTI(kV/us)100kV/us
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. TPSI3050SQDWZRQ1
TPSI3050SQDWZRQ1

* Images are for reference only

TPSI3050SQDWZRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSI3050SQDWZRQ1
JLCPCB Part #
C20346000
Package
SOIC-8
Description
-40℃~+125℃ 1.5A 3A 3V~5.5V 5ns IGBT、MOSFET SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSI3050SQDWZRQ1

* Images are for reference only

TPSI3050SQDWZRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSI3050SQDWZRQ1
JLCPCB Part #
C20346000
Package
SOIC-8
Description
-40℃~+125℃ 1.5A 3A 3V~5.5V 5ns IGBT、MOSFET SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSI3050SQDWZRQ1 Specifications

TPSI3050SQDWZRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Voltage - Supply (Driver)9.4V~11V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL4.5us
Rise Time6ns
FeaturesIntegrated power supply
Propagation Delay tpLH3us
Load TypeMOSFET、IGBT
Peak Output Current(sink)3A
Fall Time5ns
Peak Output Current(source)1.5A
CMTI(kV/us)100kV/us
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSI3050SQDWZRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSI3050SQDWZRQ1 Documents

TPSI3050SQDWZRQ1 datasheets or manufacturer documentation.

Datasheet: TPSI3050SQDWZRQ1 Datasheet (PDF)

TPSI3050SQDWZRQ1 Schematic Symbol & PCB Footprint

The TPSI3050SQDWZRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.