


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x10P | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Holder Type | Free Hanging | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 10 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2.54-2*10PWire Crimping Terminal technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x10P | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Holder Type | Free Hanging | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 10 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2.54-2*10PWire Crimping Terminal. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2.54-2*10PWire Crimping Terminal datasheets or manufacturer documentation.
The 2.54-2*10PWire Crimping Terminal schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.