Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS65941515RWERQ1
TPS65941515RWERQ1 - 1
TPS65941515RWERQ1 - 2
TPS65941515RWERQ1 - 3
Extended1/3
* Images are for reference only
TPS65941515RWERQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65941515RWERQ1
JLCPCB Part #
C20345993
Package
VQFNP-56(8x8)
Description
VQFNP-56(8x8) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageVQFNP-56(8x8)
Operating Temperature-40℃~+125℃
Output Current0.3A、0.5A、2A、3.5A、4A
Input Voltage3V~5.5V
FeaturesEMI optimization (spread spectrum)、Overcurrent Protection、Frequency synchronization、Operating status indication、Power-on timing control
Output Voltage0.3V~3.34V、0.6V~3.3V、1.2V~3.3V
InterfaceI2C、SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS65941515RWERQ1
TPS65941515RWERQ1

* Images are for reference only

TPS65941515RWERQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65941515RWERQ1
JLCPCB Part #
C20345993
Package
VQFNP-56(8x8)
Description
VQFNP-56(8x8) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65941515RWERQ1

* Images are for reference only

TPS65941515RWERQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65941515RWERQ1
JLCPCB Part #
C20345993
Package
VQFNP-56(8x8)
Description
VQFNP-56(8x8) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65941515RWERQ1 Specifications

TPS65941515RWERQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageVQFNP-56(8x8)
Operating Temperature-40℃~+125℃
Output Current0.3A、0.5A、2A、3.5A、4A
Input Voltage3V~5.5V
FeaturesEMI optimization (spread spectrum)、Overcurrent Protection、Frequency synchronization、Operating status indication、Power-on timing control
Output Voltage0.3V~3.34V、0.6V~3.3V、1.2V~3.3V
InterfaceI2C、SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65941515RWERQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65941515RWERQ1 Documents

TPS65941515RWERQ1 datasheets or manufacturer documentation.

Datasheet: TPS65941515RWERQ1 Datasheet (PDF)

TPS65941515RWERQ1 Schematic Symbol & PCB Footprint

The TPS65941515RWERQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.