


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-HR-9(2.2x2) | |
| Operating Temperature | -40℃~+165℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1MHz、2.5MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3V~18V | |
| Output Current | 1A | |
| Quiescent Current | 4uA | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 400mV~5.5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS62901QRYTRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-HR-9(2.2x2) | |
| Operating Temperature | -40℃~+165℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1MHz、2.5MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3V~18V | |
| Output Current | 1A | |
| Quiescent Current | 4uA | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 400mV~5.5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62901QRYTRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS62901QRYTRQ1 datasheets or manufacturer documentation.
Datasheet: TPS62901QRYTRQ1 Datasheet (PDF)
The TPS62901QRYTRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.