


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 1.25uV/℃ | |
| Slew Rate | 25V/us | |
| Gain Bandwidth Product | 10.6MHz | |
| Single supply | 4.5V~40V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 8.5nV/√Hz@1kHz | |
| Quiescent Current | 2.6mA | |
| Features | ESD protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -20V~-2.25V、2.25V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV9361QDBVRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 1.25uV/℃ | |
| Slew Rate | 25V/us | |
| Gain Bandwidth Product | 10.6MHz | |
| Single supply | 4.5V~40V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 8.5nV/√Hz@1kHz | |
| Quiescent Current | 2.6mA | |
| Features | ESD protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -20V~-2.25V、2.25V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV9361QDBVRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV9361QDBVRQ1 datasheets or manufacturer documentation.
Datasheet: TLV9361QDBVRQ1 Datasheet (PDF)
The TLV9361QDBVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.