


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | TSOT-23-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Single Supply | 1.65V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | Four channels | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Quiescent Current | 16uA | |
| Ib - Input Bias Current | 5pA | |
| Propagation Delay Time | 100ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV9034DYYR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | TSOT-23-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Single Supply | 1.65V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | Four channels | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Quiescent Current | 16uA | |
| Ib - Input Bias Current | 5pA | |
| Propagation Delay Time | 100ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV9034DYYR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV9034DYYR datasheets or manufacturer documentation.
Datasheet: TLV9034DYYR Datasheet (PDF)
The TLV9034DYYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.