
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-6(0.8x1.2) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 17mA | |
| Features | ESD protection、Built-in hysteresis | |
| Input Hysteresis Voltage (Vhys) | 1.1mV | |
| Ib - Input Bias Current | 2uA | |
| Propagation Delay Time | 225ps | |
| Output Mode | LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV3811CYBGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-6(0.8x1.2) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 17mA | |
| Features | ESD protection、Built-in hysteresis | |
| Input Hysteresis Voltage (Vhys) | 1.1mV | |
| Ib - Input Bias Current | 2uA | |
| Propagation Delay Time | 225ps | |
| Output Mode | LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV3811CYBGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV3811CYBGT datasheets or manufacturer documentation.
Datasheet: TLV3811CYBGT Datasheet (PDF)
The TLV3811CYBGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.