Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. TLV3012BIDBVR
TLV3012BIDBVR - 1
TLV3012BIDBVR - 2
TLV3012BIDBVR - 3
Extended1/3
* Images are for reference only
TLV3012BIDBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV3012BIDBVR
JLCPCB Part #
C20345924
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.65V~5.5V 10ns 12uV/℃ 1pA 2.4uA 300uV 4.5pA 4us 74dB 8mV CMOS Push-pull Rail-to-rail input SOT-23-6 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage300uV
Output TypePush-pull
Input Offset Current(Ios)1pA
Input Offset Voltage Drift(Vos TC)12uV/℃
Single Supply1.65V~5.5V
Input Hysteresis Voltage (Vhys)8mV
Response Time (tr)10ns
Common Mode Rejection Ratio(CMRR)74dB
Rail to RailRail-to-rail input
Number of ChannelsSingle-channel
Quiescent Current2.4uA
Ib - Input Bias Current4.5pA
Propagation Delay Time4us
Output ModeCMOS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. TLV3012BIDBVR
TLV3012BIDBVR

* Images are for reference only

TLV3012BIDBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV3012BIDBVR
JLCPCB Part #
C20345924
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.65V~5.5V 10ns 12uV/℃ 1pA 2.4uA 300uV 4.5pA 4us 74dB 8mV CMOS Push-pull Rail-to-rail input SOT-23-6 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV3012BIDBVR

* Images are for reference only

TLV3012BIDBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV3012BIDBVR
JLCPCB Part #
C20345924
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.65V~5.5V 10ns 12uV/℃ 1pA 2.4uA 300uV 4.5pA 4us 74dB 8mV CMOS Push-pull Rail-to-rail input SOT-23-6 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV3012BIDBVR Specifications

TLV3012BIDBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage300uV
Output TypePush-pull
Input Offset Current(Ios)1pA
Input Offset Voltage Drift(Vos TC)12uV/℃
Single Supply1.65V~5.5V
Input Hysteresis Voltage (Vhys)8mV
Response Time (tr)10ns
Common Mode Rejection Ratio(CMRR)74dB
Rail to RailRail-to-rail input
Number of ChannelsSingle-channel
Quiescent Current2.4uA
Ib - Input Bias Current4.5pA
Propagation Delay Time4us
Output ModeCMOS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV3012BIDBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV3012BIDBVR Documents

TLV3012BIDBVR datasheets or manufacturer documentation.

Datasheet: TLV3012BIDBVR Datasheet (PDF)

TLV3012BIDBVR Schematic Symbol & PCB Footprint

The TLV3012BIDBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.