
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 6nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 450V/ms | |
| Gain Bandwidth Product | 2MHz | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Number of Channels | 2 | |
| Quiescent Current | 300uA | |
| Ib - Input Bias Current | 35nA | |
| Dual Supply | -20V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE2022CPE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 6nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 450V/ms | |
| Gain Bandwidth Product | 2MHz | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Number of Channels | 2 | |
| Quiescent Current | 300uA | |
| Ib - Input Bias Current | 35nA | |
| Dual Supply | -20V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE2022CPE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE2022CPE4 datasheets or manufacturer documentation.
Datasheet: TLE2022CPE4 Datasheet (PDF)
The TLE2022CPE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.