Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC0832IPE4
TLC0832IPE4
Extended
* Images are for reference only
TLC0832IPE4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC0832IPE4
JLCPCB Part #
C20345863
Package
PDIP-8
Description
-40℃~+85℃ 2 4.5V~5.5V 8 PDIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-8
Clock Frequency10kHz~600kHz、250kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Voltage - Supply4.5V~5.5V
ADC architectureSAR
FeaturesMultiplexers
number of channels2
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC0832IPE4
TLC0832IPE4

* Images are for reference only

TLC0832IPE4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC0832IPE4
JLCPCB Part #
C20345863
Package
PDIP-8
Description
-40℃~+85℃ 2 4.5V~5.5V 8 PDIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC0832IPE4

* Images are for reference only

TLC0832IPE4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC0832IPE4
JLCPCB Part #
C20345863
Package
PDIP-8
Description
-40℃~+85℃ 2 4.5V~5.5V 8 PDIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC0832IPE4 Specifications

TLC0832IPE4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-8
Clock Frequency10kHz~600kHz、250kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Voltage - Supply4.5V~5.5V
ADC architectureSAR
FeaturesMultiplexers
number of channels2
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC0832IPE4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC0832IPE4 Documents

TLC0832IPE4 datasheets or manufacturer documentation.

Datasheet: TLC0832IPE4 Datasheet (PDF)

TLC0832IPE4 Schematic Symbol & PCB Footprint

The TLC0832IPE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.