
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-14(2.5x3) | |
| Output Logic Level - Low | 100mV、200mV、300mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9.7ns@5V,50pF、13ns@3.3V,50pF、16.9ns@2.5V,50pF、27ns@1.8V,50pF | |
| Output Logic Level - High | 1.7V、2.4V、3.08V、4.1V~4.65V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 15mA | |
| Input Logic Level - Low | 500mV、650mV、750mV、850mV | |
| Input type | Schmitt trigger | |
| Series | 74LV | |
| Input Logic Level - High | 1.1V、1.28V、1.45V、2V | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Gates | 4 | |
| Quiescent Current | 20uA | |
| Features | Overvoltage-tolerant input、Controllable output enable | |
| Inputs per Gates | 2 | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 15mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LV4T32BQAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-14(2.5x3) | |
| Output Logic Level - Low | 100mV、200mV、300mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9.7ns@5V,50pF、13ns@3.3V,50pF、16.9ns@2.5V,50pF、27ns@1.8V,50pF | |
| Output Logic Level - High | 1.7V、2.4V、3.08V、4.1V~4.65V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 15mA | |
| Input Logic Level - Low | 500mV、650mV、750mV、850mV | |
| Input type | Schmitt trigger | |
| Series | 74LV | |
| Input Logic Level - High | 1.1V、1.28V、1.45V、2V | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Gates | 4 | |
| Quiescent Current | 20uA | |
| Features | Overvoltage-tolerant input、Controllable output enable | |
| Inputs per Gates | 2 | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 15mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LV4T32BQAR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LV4T32BQAR datasheets or manufacturer documentation.
Datasheet: SN74LV4T32BQAR Datasheet (PDF)
The SN74LV4T32BQAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.