
- Manufacturer
- MFR.Part #
- SN74LS156NE4
- JLCPCB Part #
- C20345759
- Package
- PDIP-16
- Description
- 0℃~+70℃ 34ns@5V,15pF 4.75V~5.25V 6.1mA 74LS 8mA Decoder Reverse function PDIP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Series | 74LS | |
| Function | Reverse function | |
| Propagation Delay | 34ns@5V,15pF | |
| Type | Decoder | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 6.1mA | |
| Current - Output Low(IOL) | 8mA | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
SN74LS156NE4
Extended- Manufacturer
- MFR.Part #
- SN74LS156NE4
- JLCPCB Part #
- C20345759
- Package
- PDIP-16
- Description
- 0℃~+70℃ 34ns@5V,15pF 4.75V~5.25V 6.1mA 74LS 8mA Decoder Reverse function PDIP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74LS156NE4
- JLCPCB Part #
- C20345759
- Package
- PDIP-16
- Description
- 0℃~+70℃ 34ns@5V,15pF 4.75V~5.25V 6.1mA 74LS 8mA Decoder Reverse function PDIP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LS156NE4 Specifications
SN74LS156NE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Series | 74LS | |
| Function | Reverse function | |
| Propagation Delay | 34ns@5V,15pF | |
| Type | Decoder | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 6.1mA | |
| Current - Output Low(IOL) | 8mA | |
| Operating temperature | 0℃~+70℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LS156NE4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LS156NE4 Schematic Symbol & PCB Footprint
The SN74LS156NE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.