SN74LS155ANE4
Extended
* Images are for reference only
SN74LS155ANE4
Attributes
Value
Manufacturer
MFR.Part #
SN74LS155ANE4
JLCPCB Part #
C20345758
Package
PDIP-16
Description
0℃~70℃ 18ns@5V,15pF 4.75V~5.25V 400uA 6.1mA 74LS 8mA Decoder Reverse function PDIP-16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerTexas Instruments
PackagePDIP-16
Series74LS
FunctionReverse function
Propagation Delay18ns@5V,15pF
TypeDecoder
Voltage - Supply4.75V~5.25V
Quiescent Current6.1mA
Current - Output High(IOH)400uA
Current - Output Low(IOL)8mA
Operating temperature0℃~70℃