Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF7012QDGKR
REF7012QDGKR - 1
REF7012QDGKR - 2
REF7012QDGKR - 3
Extended1/3
* Images are for reference only
REF7012QDGKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
REF7012QDGKR
JLCPCB Part #
C20345637
Package
VSSOP-8
Description
VSSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz0.25ppmp-p
Voltage - Supply2.75V~18V
Output TypeFixed
Output Current10mA
Tolerance±0.05%
Quiescent Current6.5mA
FeaturesEnable/disable
Temperature Coefficient4.2ppm/℃
Output Voltage1.25V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF7012QDGKR
REF7012QDGKR

* Images are for reference only

REF7012QDGKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
REF7012QDGKR
JLCPCB Part #
C20345637
Package
VSSOP-8
Description
VSSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF7012QDGKR

* Images are for reference only

REF7012QDGKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
REF7012QDGKR
JLCPCB Part #
C20345637
Package
VSSOP-8
Description
VSSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF7012QDGKR Specifications

REF7012QDGKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz0.25ppmp-p
Voltage - Supply2.75V~18V
Output TypeFixed
Output Current10mA
Tolerance±0.05%
Quiescent Current6.5mA
FeaturesEnable/disable
Temperature Coefficient4.2ppm/℃
Output Voltage1.25V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REF7012QDGKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

REF7012QDGKR Documents

REF7012QDGKR datasheets or manufacturer documentation.

Datasheet: REF7012QDGKR Datasheet (PDF)

REF7012QDGKR Schematic Symbol & PCB Footprint

The REF7012QDGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.