Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSPM0L1306TRGER
MSPM0L1306TRGER - 1
MSPM0L1306TRGER - 2
MSPM0L1306TRGER - 3
Extended1/3
* Images are for reference only
MSPM0L1306TRGER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MSPM0L1306TRGER
JLCPCB Part #
C20345554
Package
VQFN-24(4x4)
Description
-40℃~+105℃ 1.62V~3.6V 20 32 Bit 32MHz 4KB 64KB ARM Cortex-M0+ Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Window watchdog (WWDG) VQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageVQFN-24(4x4)
Operating Temperature-40℃~+105℃
CPU Maximum Speed32MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply1.62V~3.6V
Core Size32 Bit
RAM Size4KB
CPU CoreARM Cortex-M0+
Number of I/O20
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Window watchdog (WWDG)
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSPM0L1306TRGER
MSPM0L1306TRGER

* Images are for reference only

MSPM0L1306TRGER

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSPM0L1306TRGER
JLCPCB Part #
C20345554
Package
VQFN-24(4x4)
Description
-40℃~+105℃ 1.62V~3.6V 20 32 Bit 32MHz 4KB 64KB ARM Cortex-M0+ Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Window watchdog (WWDG) VQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSPM0L1306TRGER

* Images are for reference only

MSPM0L1306TRGER
Extended
Manufacturer

Texas Instruments

MFR.Part #
MSPM0L1306TRGER
JLCPCB Part #
C20345554
Package
VQFN-24(4x4)
Description
-40℃~+105℃ 1.62V~3.6V 20 32 Bit 32MHz 4KB 64KB ARM Cortex-M0+ Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Window watchdog (WWDG) VQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSPM0L1306TRGER Specifications

MSPM0L1306TRGER technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageVQFN-24(4x4)
Operating Temperature-40℃~+105℃
CPU Maximum Speed32MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply1.62V~3.6V
Core Size32 Bit
RAM Size4KB
CPU CoreARM Cortex-M0+
Number of I/O20
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Window watchdog (WWDG)
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSPM0L1306TRGER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSPM0L1306TRGER Documents

MSPM0L1306TRGER datasheets or manufacturer documentation.

Datasheet: MSPM0L1306TRGER Datasheet (PDF)

MSPM0L1306TRGER Schematic Symbol & PCB Footprint

The MSPM0L1306TRGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.