


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | QFN-32(5x5.5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 2.2MHz、4.4MHz | |
| Voltage - Supply | 2.8V~5.5V | |
| Output Type | Adjustable | |
| Output Current | 5A、5A、5A、5A | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication、Frequency synchronization、Built-in LDO regulator、EMI optimization (spread spectrum)、Output voltage differential sensing | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 300mV~3.34V | |
| Number of Outputs | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP876411B5RQKRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | QFN-32(5x5.5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 2.2MHz、4.4MHz | |
| Voltage - Supply | 2.8V~5.5V | |
| Output Type | Adjustable | |
| Output Current | 5A、5A、5A、5A | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication、Frequency synchronization、Built-in LDO regulator、EMI optimization (spread spectrum)、Output voltage differential sensing | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 300mV~3.34V | |
| Number of Outputs | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP876411B5RQKRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP876411B5RQKRQ1 datasheets or manufacturer documentation.
Datasheet: LP876411B5RQKRQ1 Datasheet (PDF)
The LP876411B5RQKRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.