Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F280037SPN
F280037SPN - 1
F280037SPN - 2
F280037SPN - 3
Extended1/3
* Images are for reference only
F280037SPN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
F280037SPN
JLCPCB Part #
C20345415
Package
LQFP-80(12x12)
Description
-40℃~+125℃ 1.14V~3.63V 120MHz 256KB 32 Bit 34.5KB 39 Built-in+External FLASH Others LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-80(12x12)
Operating Temperature-40℃~+125℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.14V~3.63V
RAM Size34.5KB
Core Size32 Bit
CPU CoreOthers
Number of I/O39
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F280037SPN
F280037SPN

* Images are for reference only

F280037SPN

Extended
Manufacturer

Texas Instruments

MFR.Part #
F280037SPN
JLCPCB Part #
C20345415
Package
LQFP-80(12x12)
Description
-40℃~+125℃ 1.14V~3.63V 120MHz 256KB 32 Bit 34.5KB 39 Built-in+External FLASH Others LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F280037SPN

* Images are for reference only

F280037SPN
Extended
Manufacturer

Texas Instruments

MFR.Part #
F280037SPN
JLCPCB Part #
C20345415
Package
LQFP-80(12x12)
Description
-40℃~+125℃ 1.14V~3.63V 120MHz 256KB 32 Bit 34.5KB 39 Built-in+External FLASH Others LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F280037SPN Specifications

F280037SPN technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-80(12x12)
Operating Temperature-40℃~+125℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.14V~3.63V
RAM Size34.5KB
Core Size32 Bit
CPU CoreOthers
Number of I/O39
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F280037SPN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F280037SPN Documents

F280037SPN datasheets or manufacturer documentation.

Datasheet: F280037SPN Datasheet (PDF)

F280037SPN Schematic Symbol & PCB Footprint

The F280037SPN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.