Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F2800137PTR
F2800137PTR - 1
F2800137PTR - 2
F2800137PTR - 3
Extended1/3
* Images are for reference only
F2800137PTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
F2800137PTR
JLCPCB Part #
C20345404
Package
LQFP-48(7x7)
Description
-40℃~+125℃ 120MHz 18KB 2.8V~3.63V 25 256KB 32 Bit Built-in+External FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-48(7x7)
Operating Temperature-40℃~+125℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply2.8V~3.63V
RAM Size18KB
Core Size32 Bit
CPU CoreOthers
Number of I/O25
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F2800137PTR
F2800137PTR

* Images are for reference only

F2800137PTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
F2800137PTR
JLCPCB Part #
C20345404
Package
LQFP-48(7x7)
Description
-40℃~+125℃ 120MHz 18KB 2.8V~3.63V 25 256KB 32 Bit Built-in+External FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2800137PTR

* Images are for reference only

F2800137PTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
F2800137PTR
JLCPCB Part #
C20345404
Package
LQFP-48(7x7)
Description
-40℃~+125℃ 120MHz 18KB 2.8V~3.63V 25 256KB 32 Bit Built-in+External FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2800137PTR Specifications

F2800137PTR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-48(7x7)
Operating Temperature-40℃~+125℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply2.8V~3.63V
RAM Size18KB
Core Size32 Bit
CPU CoreOthers
Number of I/O25
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2800137PTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2800137PTR Documents

F2800137PTR datasheets or manufacturer documentation.

Datasheet: F2800137PTR Datasheet (PDF)

F2800137PTR Schematic Symbol & PCB Footprint

The F2800137PTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.