Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD762DBZR
ESD762DBZR - 1
ESD762DBZR - 2
ESD762DBZR - 3
Extended1/3
* Images are for reference only
ESD762DBZR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ESD762DBZR
JLCPCB Part #
C20345401
Package
SOT-23
Description
-55℃~+150℃ 1.7pF 2 2.5A@8/20us 24V 35.5V 36V、38V 5nA、50nA 90W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance1.7pF
Peak Pulse Power Dissipation (Ppp)90W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage36V、38V
PolarityBidirectional
Voltage - Breakdown35.5V
Peak Pulse Current (Ipp)2.5A@8/20us
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)5nA、50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD762DBZR
ESD762DBZR

* Images are for reference only

ESD762DBZR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ESD762DBZR
JLCPCB Part #
C20345401
Package
SOT-23
Description
-55℃~+150℃ 1.7pF 2 2.5A@8/20us 24V 35.5V 36V、38V 5nA、50nA 90W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD762DBZR

* Images are for reference only

ESD762DBZR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ESD762DBZR
JLCPCB Part #
C20345401
Package
SOT-23
Description
-55℃~+150℃ 1.7pF 2 2.5A@8/20us 24V 35.5V 36V、38V 5nA、50nA 90W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD762DBZR Specifications

ESD762DBZR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance1.7pF
Peak Pulse Power Dissipation (Ppp)90W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage36V、38V
PolarityBidirectional
Voltage - Breakdown35.5V
Peak Pulse Current (Ipp)2.5A@8/20us
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)5nA、50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD762DBZR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD762DBZR Documents

ESD762DBZR datasheets or manufacturer documentation.

Datasheet: ESD762DBZR Datasheet (PDF)

ESD762DBZR Schematic Symbol & PCB Footprint

The ESD762DBZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.