Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD321DYAR
ESD321DYAR - 1
ESD321DYAR - 2
ESD321DYAR - 3
Extended1/3
* Images are for reference only
ESD321DYAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ESD321DYAR
JLCPCB Part #
C20345394
Package
SOT-5X3
Description
-40℃~+125℃ 0.9pF 1 100pA 3.6V 40W@8/20us 6.8V 6A@8/20us 7.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOT-5X3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageSOT-5X3
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.9pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)40W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage6.8V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)3.6V
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown7.5V
Reverse Leakage Current (Ir)100pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD321DYAR
ESD321DYAR

* Images are for reference only

ESD321DYAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ESD321DYAR
JLCPCB Part #
C20345394
Package
SOT-5X3
Description
-40℃~+125℃ 0.9pF 1 100pA 3.6V 40W@8/20us 6.8V 6A@8/20us 7.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOT-5X3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD321DYAR

* Images are for reference only

ESD321DYAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ESD321DYAR
JLCPCB Part #
C20345394
Package
SOT-5X3
Description
-40℃~+125℃ 0.9pF 1 100pA 3.6V 40W@8/20us 6.8V 6A@8/20us 7.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOT-5X3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD321DYAR Specifications

ESD321DYAR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageSOT-5X3
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.9pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)40W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage6.8V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)3.6V
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown7.5V
Reverse Leakage Current (Ir)100pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD321DYAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD321DYAR Schematic Symbol & PCB Footprint

The ESD321DYAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.