


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-40(5x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated FETs | Yes | |
| Output Current | 8A | |
| Number of Half Bridges | 3 | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 2.5uA | |
| RDS(on) | 95mΩ | |
| Peak Current | 8A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV8316CTQRGFRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-40(5x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated FETs | Yes | |
| Output Current | 8A | |
| Number of Half Bridges | 3 | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 2.5uA | |
| RDS(on) | 95mΩ | |
| Peak Current | 8A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8316CTQRGFRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DRV8316CTQRGFRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.