
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | External | |
| Core Size | 64 Bit | |
| CPU Core | ARM Cortex-R5F、ARM Cortex-A72 | |
| Oscillator Type | Built-in+External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRA821U4TCBALMRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | External | |
| Core Size | 64 Bit | |
| CPU Core | ARM Cortex-R5F、ARM Cortex-A72 | |
| Oscillator Type | Built-in+External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRA821U4TCBALMRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DRA821U4TCBALMRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.