


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | PWM-to-Analog Converter | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Programmable gain、Power-down mode、Built-in reference source | |
| Differential Non - linearity | 1LSB | |
| Interface Type | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC539G2RTERQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | PWM-to-Analog Converter | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Programmable gain、Power-down mode、Built-in reference source | |
| Differential Non - linearity | 1LSB | |
| Interface Type | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC539G2RTERQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC539G2RTERQ1 datasheets or manufacturer documentation.
Datasheet: DAC539G2RTERQ1 Datasheet (PDF)
The DAC539G2RTERQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.