Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM6232ATCGHAALW
AM6232ATCGHAALW - 1
AM6232ATCGHAALW - 2
AM6232ATCGHAALW - 3
Extended1/3
* Images are for reference only
AM6232ATCGHAALW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AM6232ATCGHAALW
JLCPCB Part #
C20345216
Package
FCCSP-425(13x13)
Description
-40℃~+105℃ 1.1V、1.2V、1.8V、3.3V 1.4GHz 12bit 64 Bit ARM Cortex-A53 Built-in general-purpose timer、Hardware CRC、Hardware ECC check、Hardware parity check FCCSP-425(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCCSP-425(13x13)
Operating Temperature-40℃~+105℃
CPU Maximum Speed1.4GHz
Voltage - Supply1.1V、1.2V、1.8V、3.3V
Core Size64 Bit
CPU CoreARM Cortex-A53
FeaturesBuilt-in general-purpose timer、Hardware CRC、Hardware ECC check、Hardware parity check
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM6232ATCGHAALW
AM6232ATCGHAALW

* Images are for reference only

AM6232ATCGHAALW

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM6232ATCGHAALW
JLCPCB Part #
C20345216
Package
FCCSP-425(13x13)
Description
-40℃~+105℃ 1.1V、1.2V、1.8V、3.3V 1.4GHz 12bit 64 Bit ARM Cortex-A53 Built-in general-purpose timer、Hardware CRC、Hardware ECC check、Hardware parity check FCCSP-425(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM6232ATCGHAALW

* Images are for reference only

AM6232ATCGHAALW
Extended
Manufacturer

Texas Instruments

MFR.Part #
AM6232ATCGHAALW
JLCPCB Part #
C20345216
Package
FCCSP-425(13x13)
Description
-40℃~+105℃ 1.1V、1.2V、1.8V、3.3V 1.4GHz 12bit 64 Bit ARM Cortex-A53 Built-in general-purpose timer、Hardware CRC、Hardware ECC check、Hardware parity check FCCSP-425(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM6232ATCGHAALW Specifications

AM6232ATCGHAALW technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCCSP-425(13x13)
Operating Temperature-40℃~+105℃
CPU Maximum Speed1.4GHz
Voltage - Supply1.1V、1.2V、1.8V、3.3V
Core Size64 Bit
CPU CoreARM Cortex-A53
FeaturesBuilt-in general-purpose timer、Hardware CRC、Hardware ECC check、Hardware parity check
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM6232ATCGHAALW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM6232ATCGHAALW Schematic Symbol & PCB Footprint

The AM6232ATCGHAALW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.