


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-24(4x4) | |
| Clock Frequency | 1.2165MHz~1.2411MHz、1.2288MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference Value | 1.25V | |
| Data rate | 3.84kHz | |
| Voltage - Supply | 1.71V~5.5V | |
| Resolution(Bits) | 16 | |
| Quiescent Current (Iq) | 180uA | |
| Sampling Rate | 3.84kHz | |
| Features | Internal reference source、Power-on reset、Fault detection、ESD protection | |
| Interface | SPI、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFE881H1RRUR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-24(4x4) | |
| Clock Frequency | 1.2165MHz~1.2411MHz、1.2288MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference Value | 1.25V | |
| Data rate | 3.84kHz | |
| Voltage - Supply | 1.71V~5.5V | |
| Resolution(Bits) | 16 | |
| Quiescent Current (Iq) | 180uA | |
| Sampling Rate | 3.84kHz | |
| Features | Internal reference source、Power-on reset、Fault detection、ESD protection | |
| Interface | SPI、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE881H1RRUR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFE881H1RRUR datasheets or manufacturer documentation.
Datasheet: AFE881H1RRUR Datasheet (PDF)
The AFE881H1RRUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.