
- Manufacturer
- MFR.Part #
- UX-F5B
- JLCPCB Part #
- C20344608
- Package
- Plugin
- Description
- 10uA@8kV 14V@350mA 350mA 8kV Plugin Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Sanken Elec | |
| Package | Plugin | |
| Voltage - Forward(Vf@If) | 14V@350mA | |
| Voltage - DC Reverse(Vr) | 8kV | |
| Current - Rectified | 350mA | |
| Reverse Leakage Current (Ir) | 10uA@8kV |

* Images are for reference only
UX-F5B
Extended- Manufacturer
- MFR.Part #
- UX-F5B
- JLCPCB Part #
- C20344608
- Package
- Plugin
- Description
- 10uA@8kV 14V@350mA 350mA 8kV Plugin Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UX-F5B
- JLCPCB Part #
- C20344608
- Package
- Plugin
- Description
- 10uA@8kV 14V@350mA 350mA 8kV Plugin Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UX-F5B Specifications
UX-F5B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Sanken Elec | |
| Package | Plugin | |
| Voltage - Forward(Vf@If) | 14V@350mA | |
| Voltage - DC Reverse(Vr) | 8kV | |
| Current - Rectified | 350mA | |
| Reverse Leakage Current (Ir) | 10uA@8kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UX-F5B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UX-F5B Documents
UX-F5B datasheets or manufacturer documentation.
Datasheet: UX-F5B Datasheet (PDF)
UX-F5B Schematic Symbol & PCB Footprint
The UX-F5B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.