Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. MAADSS0012TR
MAADSS0012TR
Extended
* Images are for reference only
MAADSS0012TR
Attributes
Value
Manufacturer
MACOM
MFR.Part #
MAADSS0012TR
JLCPCB Part #
C20344114
Package
DFN-8(2x2)
Description
1dB 20dB~22dB 50Ω 800MHz~8GHz DFN-8(2x2) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerMACOM
PackageDFN-8(2x2)
Frequency Range800MHz~8GHz
Insertion Loss1dB
Operating Temperature-40℃~+85℃
Attenuation Value20dB~22dB
Step Size21dB
FeaturesVoltage-controlled variable attenuation
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. MAADSS0012TR
MAADSS0012TR

* Images are for reference only

MAADSS0012TR

Extended
Manufacturer

MACOM

MFR.Part #
MAADSS0012TR
JLCPCB Part #
C20344114
Package
DFN-8(2x2)
Description
1dB 20dB~22dB 50Ω 800MHz~8GHz DFN-8(2x2) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAADSS0012TR

* Images are for reference only

MAADSS0012TR
Extended
Manufacturer

MACOM

MFR.Part #
MAADSS0012TR
JLCPCB Part #
C20344114
Package
DFN-8(2x2)
Description
1dB 20dB~22dB 50Ω 800MHz~8GHz DFN-8(2x2) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAADSS0012TR Specifications

MAADSS0012TR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerMACOM
PackageDFN-8(2x2)
Frequency Range800MHz~8GHz
Insertion Loss1dB
Operating Temperature-40℃~+85℃
Attenuation Value20dB~22dB
Step Size21dB
FeaturesVoltage-controlled variable attenuation
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAADSS0012TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAADSS0012TR Schematic Symbol & PCB Footprint

The MAADSS0012TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.