Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. 113991115
113991115 - 1
113991115 - 2
113991115 - 3
Extended1/3
* Images are for reference only
113991115
Attributes
Value
Manufacturer
Seeed
MFR.Part #
113991115
JLCPCB Part #
C20343893
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-S3 Sense is a compact AIoT development board that combines wireless connectivity, embedded vision, audio capture, and expandable storage. It is powered by the Espressif ESP32-S3R8 SoC, featuring a dual-core 32-bit Xtensa LX7 processor running at up to 240 MHz, 8 MB of PSRAM, and 8 MB of Flash. The Sense expansion board integrates a detachable OV3660 camera, a digital microphone, and a MicroSD card slot. This enables the board to capture images, record audio, store local data, and run lightweight vision and voice-processing applications without requiring multiple external modules. XIAO ESP32-S3 Sense supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. It also provides UART, I²C, I²S, SPI, ADC, PWM, capacitive-touch, and native USB interfaces, making it suitable for smart cameras, voice interfaces, wireless monitoring, and TinyML applications.
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. 113991115
113991115

* Images are for reference only

113991115

Extended
Manufacturer

Seeed

MFR.Part #
113991115
JLCPCB Part #
C20343893
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-S3 Sense is a compact AIoT development board that combines wireless connectivity, embedded vision, audio capture, and expandable storage. It is powered by the Espressif ESP32-S3R8 SoC, featuring a dual-core 32-bit Xtensa LX7 processor running at up to 240 MHz, 8 MB of PSRAM, and 8 MB of Flash. The Sense expansion board integrates a detachable OV3660 camera, a digital microphone, and a MicroSD card slot. This enables the board to capture images, record audio, store local data, and run lightweight vision and voice-processing applications without requiring multiple external modules. XIAO ESP32-S3 Sense supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. It also provides UART, I²C, I²S, SPI, ADC, PWM, capacitive-touch, and native USB interfaces, making it suitable for smart cameras, voice interfaces, wireless monitoring, and TinyML applications.
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

113991115

* Images are for reference only

113991115
Extended
Manufacturer

Seeed

MFR.Part #
113991115
JLCPCB Part #
C20343893
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-S3 Sense is a compact AIoT development board that combines wireless connectivity, embedded vision, audio capture, and expandable storage. It is powered by the Espressif ESP32-S3R8 SoC, featuring a dual-core 32-bit Xtensa LX7 processor running at up to 240 MHz, 8 MB of PSRAM, and 8 MB of Flash. The Sense expansion board integrates a detachable OV3660 camera, a digital microphone, and a MicroSD card slot. This enables the board to capture images, record audio, store local data, and run lightweight vision and voice-processing applications without requiring multiple external modules. XIAO ESP32-S3 Sense supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. It also provides UART, I²C, I²S, SPI, ADC, PWM, capacitive-touch, and native USB interfaces, making it suitable for smart cameras, voice interfaces, wireless monitoring, and TinyML applications.
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

113991115 Specifications

113991115 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 113991115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

113991115 Schematic Symbol & PCB Footprint

The 113991115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.