
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 350V | |
| Q @ Frequency | 200@1MHz | |
| Capacitance | 8pF~40pF | |
| Height - Seated(Max) | 1.15mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JR400HV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 350V | |
| Q @ Frequency | 200@1MHz | |
| Capacitance | 8pF~40pF | |
| Height - Seated(Max) | 1.15mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JR400HV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JR400HV datasheets or manufacturer documentation.
Datasheet: JR400HV Datasheet (PDF)
The JR400HV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.