Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PCLAMP2011P.TGT
PCLAMP2011P.TGT
Extended
* Images are for reference only
PCLAMP2011P.TGT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
PCLAMP2011P.TGT
JLCPCB Part #
C20336360
Package
DFN-6(2x1.8)
Description
-40℃~+125℃ 1 120A@8/20us 150nA 23V 29V 48V 5.7kW@8/20us 670pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN-6(2x1.8) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageDFN-6(2x1.8)
Operating Temperature-40℃~+125℃
Junction Capacitance670pF
Peak Pulse Power Dissipation (Ppp)5.7kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage48V
Voltage - Breakdown29V
Peak Pulse Current (Ipp)120A@8/20us
Reverse Stand-Off Voltage (Vrwm)23V
Reverse Leakage Current (Ir)150nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PCLAMP2011P.TGT
PCLAMP2011P.TGT

* Images are for reference only

PCLAMP2011P.TGT

Extended
Manufacturer

SEMTECH

MFR.Part #
PCLAMP2011P.TGT
JLCPCB Part #
C20336360
Package
DFN-6(2x1.8)
Description
-40℃~+125℃ 1 120A@8/20us 150nA 23V 29V 48V 5.7kW@8/20us 670pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN-6(2x1.8) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCLAMP2011P.TGT

* Images are for reference only

PCLAMP2011P.TGT
Extended
Manufacturer

SEMTECH

MFR.Part #
PCLAMP2011P.TGT
JLCPCB Part #
C20336360
Package
DFN-6(2x1.8)
Description
-40℃~+125℃ 1 120A@8/20us 150nA 23V 29V 48V 5.7kW@8/20us 670pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN-6(2x1.8) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCLAMP2011P.TGT Specifications

PCLAMP2011P.TGT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageDFN-6(2x1.8)
Operating Temperature-40℃~+125℃
Junction Capacitance670pF
Peak Pulse Power Dissipation (Ppp)5.7kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage48V
Voltage - Breakdown29V
Peak Pulse Current (Ipp)120A@8/20us
Reverse Stand-Off Voltage (Vrwm)23V
Reverse Leakage Current (Ir)150nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCLAMP2011P.TGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCLAMP2011P.TGT Schematic Symbol & PCB Footprint

The PCLAMP2011P.TGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.