Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ECLAMP2367NQTLT
ECLAMP2367NQTLT
Extended
* Images are for reference only
ECLAMP2367NQTLT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
ECLAMP2367NQTLT
JLCPCB Part #
C20336351
Package
QFN-16(3x3)
Description
-40℃~+125℃ 10nA 15.5V 5V 7.5V 9pF、10pF IEC 61000-4-2、IEC 61000-4-4 TVS QFN-16(3x3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageQFN-16(3x3)
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance9pF、10pF
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15.5V
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ECLAMP2367NQTLT
ECLAMP2367NQTLT

* Images are for reference only

ECLAMP2367NQTLT

Extended
Manufacturer

SEMTECH

MFR.Part #
ECLAMP2367NQTLT
JLCPCB Part #
C20336351
Package
QFN-16(3x3)
Description
-40℃~+125℃ 10nA 15.5V 5V 7.5V 9pF、10pF IEC 61000-4-2、IEC 61000-4-4 TVS QFN-16(3x3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECLAMP2367NQTLT

* Images are for reference only

ECLAMP2367NQTLT
Extended
Manufacturer

SEMTECH

MFR.Part #
ECLAMP2367NQTLT
JLCPCB Part #
C20336351
Package
QFN-16(3x3)
Description
-40℃~+125℃ 10nA 15.5V 5V 7.5V 9pF、10pF IEC 61000-4-2、IEC 61000-4-4 TVS QFN-16(3x3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECLAMP2367NQTLT Specifications

ECLAMP2367NQTLT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageQFN-16(3x3)
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance9pF、10pF
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15.5V
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECLAMP2367NQTLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECLAMP2367NQTLT Documents

ECLAMP2367NQTLT datasheets or manufacturer documentation.

Datasheet: ECLAMP2367NQTLT Datasheet (PDF)

ECLAMP2367NQTLT Schematic Symbol & PCB Footprint

The ECLAMP2367NQTLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.