
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | NDK | |
| Package | SMD3225-4P | |
| Operating Temperature | -20℃~+75℃ | |
| Voltage - Supply | 2.7V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±2.5ppm | |
| Frequency | 26MHz | |
| Current - Supply | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NT3225SA-26.000000MHZ-G7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | NDK | |
| Package | SMD3225-4P | |
| Operating Temperature | -20℃~+75℃ | |
| Voltage - Supply | 2.7V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±2.5ppm | |
| Frequency | 26MHz | |
| Current - Supply | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT3225SA-26.000000MHZ-G7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NT3225SA-26.000000MHZ-G7 datasheets or manufacturer documentation.
Datasheet: NT3225SA-26.000000MHZ-G7 Datasheet (PDF)
The NT3225SA-26.000000MHZ-G7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.