Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage-Controlled Crystal Oscillators (VCXOs)
  6. 550KJ000127DGR
550KJ000127DGR
Extended
* Images are for reference only
550KJ000127DGR
Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
550KJ000127DGR
JLCPCB Part #
C2031426
Package
SMD7050-6P
Description
-40℃~+85℃ 1.8V 117mA 644.53125MHz CML ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerSKYWORKS/SILICON LABS
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeCML
Voltage - Supply1.8V
Frequency Stability±20ppm
Frequency644.53125MHz
Current - Supply117mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage-Controlled Crystal Oscillators (VCXOs)
  6. 550KJ000127DGR
550KJ000127DGR

* Images are for reference only

550KJ000127DGR

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
550KJ000127DGR
JLCPCB Part #
C2031426
Package
SMD7050-6P
Description
-40℃~+85℃ 1.8V 117mA 644.53125MHz CML ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

550KJ000127DGR

* Images are for reference only

550KJ000127DGR
Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
550KJ000127DGR
JLCPCB Part #
C2031426
Package
SMD7050-6P
Description
-40℃~+85℃ 1.8V 117mA 644.53125MHz CML ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

550KJ000127DGR Specifications

550KJ000127DGR technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerSKYWORKS/SILICON LABS
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeCML
Voltage - Supply1.8V
Frequency Stability±20ppm
Frequency644.53125MHz
Current - Supply117mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 550KJ000127DGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

550KJ000127DGR Documents

550KJ000127DGR datasheets or manufacturer documentation.

Datasheet: 550KJ000127DGR Datasheet (PDF)

550KJ000127DGR Schematic Symbol & PCB Footprint

The 550KJ000127DGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.