
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | Microchip Tech | |
| Package | SMD-3P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Unique ID、Anti-cracking hardware protection、Secure key storage、Security counter | |
| Standby Current (Max) | 130nA | |
| Algorithm | SHA-256 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SHA104-RBVCZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | Microchip Tech | |
| Package | SMD-3P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Unique ID、Anti-cracking hardware protection、Secure key storage、Security counter | |
| Standby Current (Max) | 130nA | |
| Algorithm | SHA-256 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SHA104-RBVCZ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SHA104-RBVCZ-T datasheets or manufacturer documentation.
Datasheet: SHA104-RBVCZ-T Datasheet (PDF)
The SHA104-RBVCZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.