
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-20(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 6 | |
| Voltage - Supply | 2V~5V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Waterproof anti-interference touch、Proximity detection | |
| Current - Supply | 35uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTCH1060-I/REB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-20(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 6 | |
| Voltage - Supply | 2V~5V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Waterproof anti-interference touch、Proximity detection | |
| Current - Supply | 35uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTCH1060-I/REB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTCH1060-I/REB datasheets or manufacturer documentation.
Datasheet: MTCH1060-I/REB Datasheet (PDF)
The MTCH1060-I/REB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.