


- Manufacturer
- MFR.Part #
- LAN8840T/PSA
- JLCPCB Part #
- C20295596
- Package
- VQFN-48(7x7)
- Description
- VQFN-48(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 4A994J
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-48(7x7) | |
| Data Rate | 1gbps | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Features | Power-up/reset configuration | |
| Interface | Ethernet |

* Images are for reference only
LAN8840T/PSA
Extended- Manufacturer
- MFR.Part #
- LAN8840T/PSA
- JLCPCB Part #
- C20295596
- Package
- VQFN-48(7x7)
- Description
- VQFN-48(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 4A994J
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LAN8840T/PSA
- JLCPCB Part #
- C20295596
- Package
- VQFN-48(7x7)
- Description
- VQFN-48(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 4A994J
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAN8840T/PSA Specifications
LAN8840T/PSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-48(7x7) | |
| Data Rate | 1gbps | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Features | Power-up/reset configuration | |
| Interface | Ethernet |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAN8840T/PSA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAN8840T/PSA Documents
LAN8840T/PSA datasheets or manufacturer documentation.
Datasheet: LAN8840T/PSA Datasheet (PDF)
LAN8840T/PSA Schematic Symbol & PCB Footprint
The LAN8840T/PSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.