
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃、0℃~+85℃ | |
| Data Rate | 1gbps | |
| Features | Interrupt generation、Power-up/reset configuration | |
| Interface | JTAG、QSGMII |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAN8814-V/ZMXC1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃、0℃~+85℃ | |
| Data Rate | 1gbps | |
| Features | Interrupt generation、Power-up/reset configuration | |
| Interface | JTAG、QSGMII |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAN8814-V/ZMXC1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAN8814-V/ZMXC1 datasheets or manufacturer documentation.
Datasheet: LAN8814-V/ZMXC1 Datasheet (PDF)
The LAN8814-V/ZMXC1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.