
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Quiescent Current per Amplifier | 200uA | |
| Vos - Input Offset Voltage | 2.5V | |
| Features | Capacitive load driving | |
| Gain Bandwidth Product | 900kHz | |
| Slew Rate | 3V/us | |
| Ib - Input Bias Current | 50nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV56266T-E/2PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Quiescent Current per Amplifier | 200uA | |
| Vos - Input Offset Voltage | 2.5V | |
| Features | Capacitive load driving | |
| Gain Bandwidth Product | 900kHz | |
| Slew Rate | 3V/us | |
| Ib - Input Bias Current | 50nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV56266T-E/2PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV56266T-E/2PW datasheets or manufacturer documentation.
Datasheet: HV56266T-E/2PW Datasheet (PDF)
The HV56266T-E/2PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.