
- Manufacturer
- MFR.Part #
- 1N8147US/TR
- JLCPCB Part #
- C20290433
- Package
- MELF-SQ(A)
- Description
- -55℃~+175℃ 150W IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-SQ(A) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | MELF-SQ(A) | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 |

* Images are for reference only
1N8147US/TR
Extended- Manufacturer
- MFR.Part #
- 1N8147US/TR
- JLCPCB Part #
- C20290433
- Package
- MELF-SQ(A)
- Description
- -55℃~+175℃ 150W IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-SQ(A) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1N8147US/TR
- JLCPCB Part #
- C20290433
- Package
- MELF-SQ(A)
- Description
- -55℃~+175℃ 150W IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-SQ(A) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N8147US/TR Specifications
1N8147US/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | MELF-SQ(A) | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N8147US/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N8147US/TR Schematic Symbol & PCB Footprint
The 1N8147US/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.