


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Megawin Tech | |
| Package | LQFP-44(10x10) | |
| Operating Temperature | -55℃~+125℃ | |
| Program Memory Type | FLASH | |
| RAM Size | 512Byte | |
| CPU Core | 51 Series | |
| Number of I/O | 32 | |
| Oscillator Type | External | |
| CPU Maximum Speed | 48MHz | |
| Program Storage Size | 8KB | |
| Voltage - Supply | 4.5V~5.5V | |
| Core Size | 8 Bit | |
| Features | Watchdog reset、Built-in general-purpose timer |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPC89E52AF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Megawin Tech | |
| Package | LQFP-44(10x10) | |
| Operating Temperature | -55℃~+125℃ | |
| Program Memory Type | FLASH | |
| RAM Size | 512Byte | |
| CPU Core | 51 Series | |
| Number of I/O | 32 | |
| Oscillator Type | External | |
| CPU Maximum Speed | 48MHz | |
| Program Storage Size | 8KB | |
| Voltage - Supply | 4.5V~5.5V | |
| Core Size | 8 Bit | |
| Features | Watchdog reset、Built-in general-purpose timer |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPC89E52AF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPC89E52AF datasheets or manufacturer documentation.
Datasheet: MPC89E52AF Datasheet (PDF)
The MPC89E52AF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.