Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MPC89E515AP
MPC89E515AP - 1
MPC89E515AP - 2
MPC89E515AP - 3
Extended1/3
* Images are for reference only
MPC89E515AP
Attributes
Value
Manufacturer
Megawin Tech
MFR.Part #
MPC89E515AP
JLCPCB Part #
C202858
Package
PLCC-44(16.5x16.5)
Description
4.5V~5.5V 48MHz 51 Series 63KB FLASH PLCC-44(16.5x16.5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMegawin Tech
PackagePLCC-44(16.5x16.5)
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size63KB
Voltage - Supply4.5V~5.5V
CPU Core51 Series
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MPC89E515AP
MPC89E515AP

* Images are for reference only

MPC89E515AP

Extended
Manufacturer

Megawin Tech

MFR.Part #
MPC89E515AP
JLCPCB Part #
C202858
Package
PLCC-44(16.5x16.5)
Description
4.5V~5.5V 48MHz 51 Series 63KB FLASH PLCC-44(16.5x16.5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC89E515AP

* Images are for reference only

MPC89E515AP
Extended
Manufacturer

Megawin Tech

MFR.Part #
MPC89E515AP
JLCPCB Part #
C202858
Package
PLCC-44(16.5x16.5)
Description
4.5V~5.5V 48MHz 51 Series 63KB FLASH PLCC-44(16.5x16.5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC89E515AP Specifications

MPC89E515AP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMegawin Tech
PackagePLCC-44(16.5x16.5)
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size63KB
Voltage - Supply4.5V~5.5V
CPU Core51 Series
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPC89E515AP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPC89E515AP Documents

MPC89E515AP datasheets or manufacturer documentation.

Datasheet: MPC89E515AP Datasheet (PDF)

MPC89E515AP Schematic Symbol & PCB Footprint

The MPC89E515AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.