
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Broadcom Limited | |
| Package | - | |
| Operating Temperature | -20℃~+50℃ | |
| Spectral Range | 250nm~900nm | |
| Channels | 4 | |
| Dark Current | 3.3uA | |
| Peak Wavelength | 420nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFBR-S4N44P044M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Broadcom Limited | |
| Package | - | |
| Operating Temperature | -20℃~+50℃ | |
| Spectral Range | 250nm~900nm | |
| Channels | 4 | |
| Dark Current | 3.3uA | |
| Peak Wavelength | 420nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFBR-S4N44P044M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFBR-S4N44P044M datasheets or manufacturer documentation.
Datasheet: AFBR-S4N44P044M Datasheet (PDF)
The AFBR-S4N44P044M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.