
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | Audiowell | |
| Package | - | |
| Operating Temperature | +0.1℃~+90℃ | |
| Functional Type | Transceiver | |
| Maximum Voltage | 5V | |
| Type | 封闭式 | |
| Length | 40mm | |
| Diameter (φD) | 15mm | |
| Height | 8.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
US0075-001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | Audiowell | |
| Package | - | |
| Operating Temperature | +0.1℃~+90℃ | |
| Functional Type | Transceiver | |
| Maximum Voltage | 5V | |
| Type | 封闭式 | |
| Length | 40mm | |
| Diameter (φD) | 15mm | |
| Height | 8.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the US0075-001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

US0075-001 datasheets or manufacturer documentation.
Datasheet: US0075-001 Datasheet (PDF)
The US0075-001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.