
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Alpha & Omega Semicon | |
| Package | TO-247 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.6V@1mA | |
| Td(off) | 168ns | |
| Gate Charge(Qg) | 84nC@15V | |
| Switching Energy(Eoff) | 1.17mJ | |
| Pulsed Current- Forward(Ifm) | 90A | |
| Reverse Transfer Capacitance (Cres) | 65pF | |
| Turn-On Energy (Eon) | 2.36mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 318ns | |
| Current - Collector(Ic) | 60A | |
| Vce Saturation(VCE(sat)) | 2.5V@60A,15V | |
| Pd - Power Dissipation | 416W | |
| Output Capacitance(Coes) | 185pF | |
| Td(on) | 35ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AOK60B65H2AL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Alpha & Omega Semicon | |
| Package | TO-247 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.6V@1mA | |
| Td(off) | 168ns | |
| Gate Charge(Qg) | 84nC@15V | |
| Switching Energy(Eoff) | 1.17mJ | |
| Pulsed Current- Forward(Ifm) | 90A | |
| Reverse Transfer Capacitance (Cres) | 65pF | |
| Turn-On Energy (Eon) | 2.36mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 318ns | |
| Current - Collector(Ic) | 60A | |
| Vce Saturation(VCE(sat)) | 2.5V@60A,15V | |
| Pd - Power Dissipation | 416W | |
| Output Capacitance(Coes) | 185pF | |
| Td(on) | 35ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AOK60B65H2AL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AOK60B65H2AL datasheets or manufacturer documentation.
Datasheet: AOK60B65H2AL Datasheet (PDF)
The AOK60B65H2AL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.