
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-6(0.8x1.2) | |
| Frequency Range | 800MHz~2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | ±0.4dB | |
| Voltage - Supply | 2.5V~4.2V | |
| Input Range | -24dBm~3dBm | |
| Quiescent Current | 0.5uA | |
| Features | Logarithmic detection、Root Mean Square Detection | |
| Current - Supply | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2203EWT+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-6(0.8x1.2) | |
| Frequency Range | 800MHz~2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | ±0.4dB | |
| Voltage - Supply | 2.5V~4.2V | |
| Input Range | -24dBm~3dBm | |
| Quiescent Current | 0.5uA | |
| Features | Logarithmic detection、Root Mean Square Detection | |
| Current - Supply | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2203EWT+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX2203EWT+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.