
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Frequency Range | 950MHz~2.15GHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Frequency Divider | |
| Voltage - Supply | 4.75V~5.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2102CWI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Frequency Range | 950MHz~2.15GHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Frequency Divider | |
| Voltage - Supply | 4.75V~5.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2102CWI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2102CWI datasheets or manufacturer documentation.
Datasheet: MAX2102CWI Datasheet (PDF)
The MAX2102CWI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.