
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-10(3x3) | |
| Reverse Breakdown Voltage | 42V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Source) | 300mA | |
| Number of Channels | 1 | |
| Gate Drive Voltage | 11V | |
| Peak Output Current(Sink) | 300mA | |
| FET Type | External FET | |
| Input Voltage (Vin) | 3V~50V | |
| Quiescent Current | 30uA | |
| Features | Reverse current blocking、Reverse polarity protection、Overvoltage lockout、With enable | |
| Voltage - Forward(Vf) | 30mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX16173ATB/VY+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-10(3x3) | |
| Reverse Breakdown Voltage | 42V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Source) | 300mA | |
| Number of Channels | 1 | |
| Gate Drive Voltage | 11V | |
| Peak Output Current(Sink) | 300mA | |
| FET Type | External FET | |
| Input Voltage (Vin) | 3V~50V | |
| Quiescent Current | 30uA | |
| Features | Reverse current blocking、Reverse polarity protection、Overvoltage lockout、With enable | |
| Voltage - Forward(Vf) | 30mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX16173ATB/VY+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX16173ATB/VY+ datasheets or manufacturer documentation.
Datasheet: MAX16173ATB/VY+ Datasheet (PDF)
The MAX16173ATB/VY+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.