Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMR1302G
TMR1302G
Extended
* Images are for reference only
TMR1302G
Attributes
Value
Manufacturer
multidimension
MFR.Part #
TMR1302G
JLCPCB Part #
C20264756
Package
LGA-3(1.5x2)
Description
-40℃~+125℃ 1.5uA 1.8V~5.5V LGA-3(1.5x2) Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
Manufacturermultidimension
PackageLGA-3(1.5x2)
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V
Supply Current1.5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMR1302G
TMR1302G

* Images are for reference only

TMR1302G

Extended
Manufacturer

multidimension

MFR.Part #
TMR1302G
JLCPCB Part #
C20264756
Package
LGA-3(1.5x2)
Description
-40℃~+125℃ 1.5uA 1.8V~5.5V LGA-3(1.5x2) Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR1302G

* Images are for reference only

TMR1302G
Extended
Manufacturer

multidimension

MFR.Part #
TMR1302G
JLCPCB Part #
C20264756
Package
LGA-3(1.5x2)
Description
-40℃~+125℃ 1.5uA 1.8V~5.5V LGA-3(1.5x2) Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR1302G Specifications

TMR1302G technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
Manufacturermultidimension
PackageLGA-3(1.5x2)
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V
Supply Current1.5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMR1302G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMR1302G Documents

TMR1302G datasheets or manufacturer documentation.

Datasheet: TMR1302G Datasheet (PDF)

TMR1302G Schematic Symbol & PCB Footprint

The TMR1302G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.